Analog DevicesAD7634BSTZA/D-W
1-Channel Single ADC SAR 670ksps 18-bit Parallel/Serial 48-Pin LQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
18bit | |
1 | |
1 | |
670ksps | |
Parallel|Serial (SPI, QSPI, Microwire) | |
Voltage | |
Differential | |
External|Internal | |
Bipolar|Unipolar | |
Dual | |
5V/10V|±5V/±10V | |
0/7/4.75 | |
±15/5 | |
±15.75/5.25 | |
195 | |
225 | |
±2.5LSB | |
0.09%FSR | |
101dB(Typ) | |
18 | |
Yes | |
No | |
Yes | |
-40 | |
85 | |
Tray | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.4 |
Verpackungsbreite | 7 |
Verpackungslänge | 7 |
Leiterplatte geändert | 48 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | LQFP |
48 | |
Leitungsform | Gull-wing |
Without altering essential content, Analog Devices' AD7634BSTZ ADC will convert your analog signals into digital data. This device is based on SAR architecture. This device's digital interface is parallel|serial (spi, qspi, microwire). It has a differential input signal. Its maximum power dissipation is 225 mW. This ADC has a resolution of 18bit. This ADC has an input voltage of 5V/10 V|±5V/±10V. Its typical dual supply voltage is ±15/5 V, with a minimum of 0/7/4.75 V and maximum of ±15.75/5.25 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |