Analog DevicesAD7663ASTZRLA/D-W
4-Channel Single ADC SAR 250ksps 16-bit Parallel/Serial 48-Pin LQFP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.4 |
Verpackungsbreite | 7 |
Verpackungslänge | 7 |
Leiterplatte geändert | 48 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | LQFP |
48 | |
Leitungsform | Gull-wing |
With this AD7663ASTZRL ADC from Analog Devices you will have no problem converting real world physical signals into a sequence of digital data. Its maximum power dissipation is 41 mW. This device is based on SAR architecture. This device's digital interface is parallel|serial (2-wire, spi, qspi, microwire). It has a single-ended input signal. This ADC has a resolution of 16bit. This ADC has an input voltage of 2.5V/5V/10 V|±2.5V/±5V/±10V. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |