Analog DevicesAD7669JNZDatenerfassungs System
Data Acquisition System Single ADC Dual DAC 8bit 28-Pin PDIP W Tube
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
ADC|DAC | |
8 | |
0.5 | |
Dual|Single | |
1 | |
2 | |
Parallel | |
4 | |
CMOS | |
-1.25 to 1.25|-2.5 to 2.5|0 to 1.25|0 to 2.5 | |
4.75 | |
5 | |
5.25 | |
±4.75 | |
±5 | |
±5.25 | |
±1LSB | |
44(Min) | |
0 | |
70 | |
Tube | |
±4.5LSB | |
Commercial | |
Befestigung | Through Hole |
Verpackungshöhe | 4.95(Max) |
Verpackungsbreite | 14.73(Max) |
Verpackungslänge | 39.75(Max) |
Leiterplatte geändert | 28 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP W |
28 | |
Leitungsform | Through Hole |
Sampled signals can easily be collected and processed with this AD7669JNZ acquisition system from [object Object]. manufacturer. This device's digital interface is parallel. This data acquisition system has a resolution of 8 bit. Its typical dual supply voltage is ±5 V, with a minimum of ±4.75 V and maximum of ±5.25 V. This data acquisition system has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device comes in tube packaging. This device uses one or two power supplies.
EDA / CAD Models |