Analog DevicesAD7671ACPZA/D-W

4-Channel Single ADC SAR 1Msps 16-bit Parallel/Serial Medical 48-Pin LFCSP EP Tray

If you need to translate continuous analog signals into digital data then Analog Devices offers AD7671ACPZ ADC to handle that with ease. This device's digital interface is parallel|serial (2-wire, spi, qspi, microwire). This device is based on SAR architecture. Its maximum power dissipation is 125 mW. It has a single-ended input signal. This ADC has a resolution of 16bit. This ADC has an input voltage of 2.5V/5V/10 V|±2.5V/±5V/±10V. This ADC has a temperature range of -40 °C to 85 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 13 Minimum 13
  • Manufacturer Lead Time:
    10 Wochen
    • Price: 37,2845 €
    1. 13+37,2845 €

Suchen Sie immer noch nach den Teilen, die Sie brauchen?

Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.