Analog DevicesAD7683ARMZRL7A/D-W
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
16bit | |
1 | |
1 | |
100ksps | |
Serial (3-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Pseudo-Differential | |
External | |
Unipolar | |
Single | |
2.5V/5V | |
2.7 | |
5 | |
5.5 | |
4 | |
6 | |
±6LSB | |
±30LSB | |
90dB(Typ) | |
15 | |
Yes | |
No | |
No | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.85 |
Verpackungsbreite | 3 |
Verpackungslänge | 3 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | MSOP |
8 | |
Leitungsform | Gull-wing |
Use this specially engineered AD7683ARMZRL7 ADC from Analog Devices to easily convert a time-varying analog signal to a digital number representation of the amplitude of that signal. This device is based on SAR architecture. Its maximum power dissipation is 6 mW. This device's digital interface is serial (3-wire, spi, qspi, microwire). It has a pseudo-differential input signal. This ADC has a resolution of 16bit. This ADC has an input voltage of 2.5 V/5V. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |