Analog DevicesAD7708BRUZ-REELA/D-W
10-Channel Single ADC Delta-Sigma 1.365ksps 16-bit Serial 28-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) |
Verpackungsbreite | 4.4 |
Verpackungslänge | 9.7 |
Leiterplatte geändert | 28 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP |
28 | |
Leitungsform | Gull-wing |
Convert a time-varying analog signal to a digital number representation of the amplitude of that signal with this AD7708BRUZ-REEL ADC from Analog Devices. This device is based on Delta-Sigma architecture. It has a pseudo-differential and differential input signal. This device's digital interface is serial (3-wire, spi, qspi, microwire). This ADC has a resolution of 16bit. This ADC has an input voltage of ±2.56 V. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |