Analog DevicesAD7710SQA/D-W
2-Channel Single ADC Delta-Sigma 1.028ksps 24-bit Serial 24-Pin CDIP Tube
Not Compliant | |
3A001a.2.c. | |
Active | |
8542.39.00.30 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
Delta-Sigma | |
24bit | |
1 | |
2 | |
1.028ksps | |
Serial | |
Voltage | |
Differential | |
Internal|External | |
Unipolar|Bipolar | |
Single|Dual | |
5V|±5V | |
4.75 | |
5|10 | |
10.5 | |
±4.75 | |
±5|-5/10 | |
-5.25/10.5 | |
Maximum Supply Current (mA) | 4 |
30 | |
52.5 | |
±0.003%FSR | |
±0.006%FSR | |
131dB | |
24 | |
Yes | |
No | |
Yes | |
-55 | |
125 | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 3.56(Max) mm |
Verpackungsbreite | 7.87(Max) mm |
Verpackungslänge | 32.51(Max) mm |
Leiterplatte geändert | 24 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | CDIP |
24 | |
Leitungsform | Through Hole |
Before converting analog signals into digital data that a computer can read, this AD7710SQ ADC from Analog Devices uses a transducer to convert real world physical signals into analog electrical signals. This device's digital interface is serial. This device is based on Delta-Sigma architecture. Its maximum power dissipation is 52.5 mW. It has a differential input signal. This ADC has a resolution of 24bit. This ADC has an input voltage of 5 V|±5V. Its typical dual supply voltage is ±5|-5/10 V, with a minimum of ±4.75 V and maximum of -5.25/10.5 V. This ADC has a minimum operating temperature of -55 °C and a maximum of 125 °C.
EDA / CAD Models |