Analog DevicesAD7716BSZA/D-W

4-Channel Single ADC Delta-Sigma 570ksps 22-bit Serial 44-Pin MQFP Tray

If you require your analog signals to be converted into digital data then this AD7716BSZ ADC from Analog Devices is perfect. Its maximum power dissipation is 450 mW. This device is based on Delta-Sigma architecture. It has a single-ended input signal. This device's digital interface is serial (spi). This ADC has a resolution of 22bit. This ADC has an input voltage of ±2.5 V. Its typical dual supply voltage is ±5 V, with a minimum of ±4.75 V and maximum of ±5.25 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Import TariffMay apply to this part

Auf Lager: 20 Stück

Quantity Increments of 7 Minimum 7
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    10 Wochen
    • Price:

Suchen Sie immer noch nach den Teilen, die Sie brauchen?

Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.