Analog DevicesAD774BARZA/D-W
1-Channel Single ADC SAR 12-bit Parallel 28-Pin SOIC W Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.35(Max) mm |
Verpackungsbreite | 7.6(Max) mm |
Verpackungslänge | 18.1(Max) mm |
Leiterplatte geändert | 28 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC W |
28 | |
Leitungsform | Gull-wing |
Need to process and covert your analog signals into digital data? This AD774BARZ ADC from Analog Devices does just that! Its maximum power dissipation is 825 mW. This device is based on SAR architecture. It has a single-ended input signal. This device's digital interface is parallel. This ADC has a resolution of 12bit. This ADC has an input voltage of 10 V/20V|±5V/±10V. Its typical dual supply voltage is ±12|±15 V, with a minimum of ±11.4 V and maximum of ±16.5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |