Analog DevicesAD7801BRUZ-REEL7D/A-W
DAC 1-CH Current Steering 8-bit 20-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) mm |
Verpackungsbreite | 4.4 mm |
Verpackungslänge | 6.5 mm |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP |
20 | |
Leitungsform | Gull-wing |
If you need analog outputs such as audio and video from a given set of digital input, look no further than the AD7801BRUZ-REEL7 DAC converter, developed by Analog Devices. It has a voltage output. This device's digital interface is parallel. This device is based on Current Steering architecture. This DAC has a resolution of 8bit. This DAC has a temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device uses a single power supply.
EDA / CAD Models |