Reduced Price
Analog DevicesAD7820LRZA/D-W
1-Channel Single ADC Semiflash 8-bit Parallel 20-Pin SOIC W Tube
Compliant | |
EAR99 | |
NRND | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.35(Max) mm |
Verpackungsbreite | 7.6(Max) mm |
Verpackungslänge | 13(Max) mm |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC W |
20 | |
Leitungsform | Gull-wing |
Need to process and covert your analog signals into digital data? This AD7820LRZ ADC from Analog Devices does just that! Its maximum power dissipation is 450 mW. It has a single-ended input signal. This device's digital interface is parallel. This device is based on Semiflash architecture. This ADC has a resolution of 8bit. This ADC has an input voltage of 5 V. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |