Analog DevicesAD7823YRMZA/D-W
1-Channel Single ADC SAR 200ksps 8-bit Serial 8-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.85 mm |
Verpackungsbreite | 3 mm |
Verpackungslänge | 3 mm |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | MSOP |
8 | |
Leitungsform | Gull-wing |
If you require your analog signals to be converted into digital data then this AD7823YRMZ ADC from Analog Devices is perfect. This device's digital interface is serial (2-wire, 3-wire). Its maximum power dissipation is 17.5 mW. This device is based on SAR architecture. It has a pseudo-differential input signal. This ADC has a resolution of 8bit. This ADC has an input voltage of 5 V. This ADC has a temperature range of -40 °C to 125 °C.
EDA / CAD Models |