Analog DevicesAD7829BRZA/D-W
8-Channel Single ADC Semiflash 2Msps 8-bit Parallel 28-Pin SOIC W Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.35(Max) mm |
Verpackungsbreite | 7.6(Max) mm |
Verpackungslänge | 18.1(Max) mm |
Leiterplatte geändert | 28 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC W |
28 | |
Leitungsform | Gull-wing |
Get optimal performance without sacrificing speed or accuracy with this AD7829BRZ ADC from Analog Devices! It has a single-ended input signal. This device's digital interface is parallel. Its maximum power dissipation is 36 mW. This device is based on Semiflash architecture. This ADC has a resolution of 8bit. This ADC has an input voltage of 2 Vp-p/2.5Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |