Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2 mm |
Verpackungsbreite | 10 mm |
Verpackungslänge | 10 mm |
Leiterplatte geändert | 44 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | MQFP |
44 | |
Leitungsform | Gull-wing |
The AD7835ASZ DAC converter, developed by Analog Devices, is the ideal tool for converting binary information into variable analog signals such as audio and video. It has a voltage output. This device is based on R-2R architecture. This device's digital interface is parallel. This DAC has a resolution of 14bit. Its typical dual supply voltage is ±15 V, with a minimum of ±14.25 V and maximum of ±15.75 V. This DAC has a temperature range of -40 °C to 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts. This device uses dual power supplies.
EDA / CAD Models |