Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.35(Max) mm |
Verpackungsbreite | 7.6(Max) mm |
Verpackungslänge | 15.6(Max) mm |
Leiterplatte geändert | 24 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC W |
24 | |
Leitungsform | Gull-wing |
Through the use of Analog Devices' AD7837ARZ DAC converter, you can convert digital streams of impulses into a variable analog signals. It has a voltage output. This device's digital interface is parallel. This device is based on Segment architecture. This DAC has a resolution of 12bit. Its typical dual supply voltage is ±15 V, with a minimum of ±14.25 V and maximum of ±15.75 V. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses dual power supplies.
EDA / CAD Models |