Analog DevicesAD7843ARUZ-REEL7A/D-W
2-Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) mm |
Verpackungsbreite | 4.4 mm |
Verpackungslänge | 5 mm |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP |
16 | |
Leitungsform | Gull-wing |
Using a transducer to convert real world physical signals into analog signals, this AD7843ARUZ-REEL7 ADC from Analog Devices converts those analog signals into digital data that a computer can read. It has a single-ended and differential input signal. Its maximum power dissipation is 1.368 mW. This device is based on SAR architecture. This device's digital interface is serial (4-wire). This ADC has a resolution of 12bit. This ADC has an input voltage of 2.5 V. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |