50% Off
Analog DevicesAD7851KRZA/D-W
1-Channel Single ADC SAR 285ksps 14-bit Serial 24-Pin SOIC W
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.35(Max) |
Verpackungsbreite | 7.6(Max) |
Verpackungslänge | 15.6(Max) |
Leiterplatte geändert | 24 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC W |
24 | |
Leitungsform | Gull-wing |
You'll have no problem converting real world physical signals, such as light and temperature, into a sequence of digital data that a computer can read with this AD7851KRZ ADC from Analog Devices. This device's digital interface is serial (2-wire, 3-wire, spi, qspi). Its maximum power dissipation is 89.25 mW. It has a pseudo-differential input signal. This device is based on SAR architecture. This ADC has a resolution of 14bit. This ADC has an input voltage of 4.496V/5 V|±2.248V/±2.5V. This ADC has a temperature range of 0 °C to 125 °C.
EDA / CAD Models |