Analog DevicesAD7863BRZ-3A/D-W
4-Channel Dual ADC SAR 175ksps 14-bit Parallel 28-Pin SOIC W Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.35(Max) |
Verpackungsbreite | 7.6(Max) |
Verpackungslänge | 18.1(Max) |
Leiterplatte geändert | 28 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC W |
28 | |
Leitungsform | Gull-wing |
Do you need to perform calculations on real world physical signals such as light or temperature? Then use this AD7863BRZ-3 ADC from Analog Devices to convert those analog signals to digital data that a computer can read! It has a single-ended input signal. This device is based on SAR architecture. Its maximum power dissipation is 84 mW. This device's digital interface is parallel. This ADC has a resolution of 14bit. This ADC has an input voltage of ±2.5 V. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |