Analog DevicesAD7864ASZ-2A/D-W
4-Channel Single ADC SAR 520ksps 12-bit Parallel 44-Pin MQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 4 | |
| 520ksps | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Unipolar | |
| Analog and Digital | |
| 2.5V/5V | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 90 | |
| 120 | |
| ±1LSB | |
| ±3LSB | |
| 78dB | |
| Yes | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tray | |
| Commercial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2 |
| Verpackungsbreite | 10 |
| Verpackungslänge | 10 |
| Leiterplatte geändert | 44 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | MQFP |
| 44 | |
| Leitungsform | Gull-wing |
Convert a time-varying analog signal to a digital number representation of the amplitude of that signal with this AD7864ASZ-2 ADC from Analog Devices. Its maximum power dissipation is 120 mW. This device is based on SAR architecture. It has a single-ended input signal. This device's digital interface is parallel. This ADC has a resolution of 12bit. This ADC has an input voltage of 2.5 V/5V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
