Meist Gesucht
Analog DevicesAD7865ASZ-1A/D-W
4-Channel Single ADC SAR 350ksps 14-bit Parallel 44-Pin MQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2 |
Verpackungsbreite | 10 |
Verpackungslänge | 10 |
Leiterplatte geändert | 44 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | MQFP |
44 | |
Leitungsform | Gull-wing |
Taking a continuous analog signal and converting it to digital data is easy with Analog Devices' AD7865ASZ-1 ADC. This device's digital interface is parallel. Its maximum power dissipation is 160 mW. It has a single-ended input signal. This device is based on SAR architecture. This ADC has a resolution of 14bit. This ADC has an input voltage of ±5V/±10 V. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |