Analog DevicesAD7870BQA/D-W
1-Channel Single ADC SAR 100ksps 12-bit Parallel/Serial 24-Pin CDIP Tube
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
12bit | |
1 | |
1 | |
100ksps | |
Byte|Parallel|Serial | |
Voltage | |
Single-Ended | |
Internal | |
Bipolar | |
Dual | |
±3V | |
±4.75 | |
±5 | |
±5.25 | |
60 | |
95 | |
±1LSB | |
±5LSB | |
71.5dB(Typ) | |
12 | |
Yes | |
Yes | |
No | |
-25 | |
85 | |
Tube | |
Industrial | |
Befestigung | Through Hole |
Verpackungshöhe | 3.56(Max) |
Verpackungsbreite | 7.87(Max) |
Verpackungslänge | 32.51(Max) |
Leiterplatte geändert | 24 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | CDIP |
24 | |
Leitungsform | Through Hole |
If you require your analog signals to be converted into digital data then this AD7870BQ ADC from Analog Devices is perfect. It has a single-ended input signal. This device is based on SAR architecture. Its maximum power dissipation is 95 mW. This device's digital interface is parallel|serial (2-wire). This ADC has a resolution of 12bit. This ADC has an input voltage of ±3 V. Its typical dual supply voltage is ±5 V, with a minimum of ±4.75 V and maximum of ±5.25 V. This ADC has a minimum operating temperature of -25 °C and a maximum of 85 °C.
EDA / CAD Models |