Analog DevicesAD7870JPA/D-W
1-Channel Single ADC SAR 100ksps 12-bit Parallel/Serial 28-Pin PLCC Tube
Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
12bit | |
1 | |
1 | |
100ksps | |
Byte|Parallel|Serial | |
Voltage | |
Single-Ended | |
Internal | |
Bipolar | |
Dual | |
±3V | |
±4.75 | |
±5 | |
±5.25 | |
60 | |
95 | |
±0.5LSB(Typ) | |
±5LSB | |
71.5dB(Typ) | |
12 | |
Yes | |
Yes | |
No | |
0 | |
70 | |
Tube | |
Commercial | |
Befestigung | Surface Mount |
Verpackungshöhe | 3.94(Max) |
Verpackungsbreite | 11.58(Max) |
Verpackungslänge | 11.58(Max) |
Leiterplatte geändert | 28 |
Standard-Verpackungsname | LCC |
Lieferantenverpackung | PLCC |
28 | |
Leitungsform | J-Lead |
Using a transducer to convert real world physical signals into analog signals, this AD7870JP ADC from Analog Devices converts those analog signals into digital data that a computer can read. Its maximum power dissipation is 95 mW. This device is based on SAR architecture. It has a single-ended input signal. This device's digital interface is parallel|serial (2-wire). This ADC has a resolution of 12bit. This ADC has an input voltage of ±3 V. Its typical dual supply voltage is ±5 V, with a minimum of ±4.75 V and maximum of ±5.25 V. This ADC has a temperature range of 0 °C to 70 °C.
EDA / CAD Models |