Analog DevicesAD7890SQ-4A/D-W
8-Channel Single ADC SAR 117ksps 12-bit Serial 24-Pin CDIP Tube
Not Compliant | |
EAR99 | |
NRND | |
8542.39.00.30 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 3.56(Max) mm |
Verpackungsbreite | 7.87(Max) mm |
Verpackungslänge | 32.51(Max) mm |
Leiterplatte geändert | 24 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | CDIP |
24 | |
Leitungsform | Through Hole |
Analog Devices offers this AD7890SQ-4 ADC that will easily convert your continuous analog signals into digital data without altering essential content. It has a single-ended input signal. This device's digital interface is serial (spi). This device is based on SAR architecture. Its maximum power dissipation is 50 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of 4.096 V. This ADC has a temperature range of -55 °C to 125 °C.
EDA / CAD Models |