Analog DevicesAD7892SQ-1A/D-W
1-Channel Single ADC SAR 500ksps 12-bit Parallel/Serial 24-Pin CDIP Tube
Not Compliant | |
3A001a.2.c. | |
NRND | |
8542.39.00.30 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 3.56(Max) |
Verpackungsbreite | 7.87(Max) |
Verpackungslänge | 32.51(Max) |
Leiterplatte geändert | 24 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | CDIP |
24 | |
Leitungsform | Through Hole |
Get optimal performance without sacrificing speed or accuracy with this AD7892SQ-1 ADC from Analog Devices! This device is based on SAR architecture. Its maximum power dissipation is 95 mW. This device's digital interface is parallel|serial (3-wire). It has a single-ended input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of ±5V/±10 V. This ADC has a minimum operating temperature of -55 °C and a maximum of 125 °C.
EDA / CAD Models |