Analog DevicesAD7893ARZ-3A/D-W
1-Channel Single ADC SAR 117ksps 12-bit Serial 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
12bit | |
1 | |
1 | |
117ksps | |
Serial (2-Wire) | |
Voltage | |
Single-Ended | |
External | |
Bipolar | |
Single | |
±2.5V | |
4.75 | |
5 | |
5.25 | |
25 | |
45 | |
±1LSB | |
±3LSB | |
70dB | |
12 | |
Yes | |
Yes | |
No | |
-40 | |
85 | |
Tube | |
Commercial | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
8 | |
Leitungsform | Gull-wing |
Without altering essential content, Analog Devices' AD7893ARZ-3 ADC will convert your analog signals into digital data. Its maximum power dissipation is 45 mW. This device is based on SAR architecture. It has a single-ended input signal. This device's digital interface is serial (2-wire). This ADC has a resolution of 12bit. This ADC has an input voltage of ±2.5 V. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |