Analog DevicesAD7895ARZ-10REELA/D-W
1-Channel Single ADC SAR 192ksps 12-bit Serial 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) mm |
Verpackungsbreite | 4(Max) mm |
Verpackungslänge | 5(Max) mm |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
8 | |
Leitungsform | Gull-wing |
Need to convert your analog signals to digital signals? This AD7895ARZ-10REEL ADC from Analog Devices will get the job done. This device's digital interface is serial (2-wire, 3-wire, spi). It has a single-ended input signal. This device is based on SAR architecture. Its maximum power dissipation is 20 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of ±10 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |