Analog DevicesAD7899ARSZ-2A/D-W
1-Channel Single ADC SAR 400ksps 14-bit Parallel 28-Pin SSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.75 mm |
Verpackungsbreite | 5.3 mm |
Verpackungslänge | 10.2 mm |
Leiterplatte geändert | 28 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SSOP |
28 | |
Leitungsform | Gull-wing |
This AD7899ARSZ-2 ADC from Analog Devices uses a transducer to convert real world physical signals into analog electrical signals before it converts analog signals to digital data. This device's digital interface is parallel. It has a single-ended input signal. This device is based on SAR architecture. Its maximum power dissipation is 125 mW. This ADC has a resolution of 14bit. This ADC has an input voltage of 2.5 V/5V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |