Analog DevicesAD7911ARMZ-REEL7A/D-W
2-Channel Single ADC SAR 250ksps 10-bit Serial 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.85 mm |
Verpackungsbreite | 3 mm |
Verpackungslänge | 3 mm |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | MSOP |
8 | |
Leitungsform | Gull-wing |
Convert a time-varying analog signal to a digital number representation of the amplitude of that signal with this AD7911ARMZ-REEL7 ADC from Analog Devices. This device is based on SAR architecture. Its maximum power dissipation is 20 mW. This device's digital interface is serial (spi, qspi, microwire). It has a single-ended input signal. This ADC has a resolution of 10bit. This ADC has an input voltage of 5.25 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |