Analog DevicesAD7924BRUZ-REELA/D-W
4-Channel Single ADC SAR 1Msps 12-bit Serial 16-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
12bit | |
1 | |
4 | |
1Msps | |
Serial (SPI, QSPI, Microwire) | |
Voltage | |
Single-Ended | |
External | |
Unipolar | |
Single | |
2.5V/5V | |
2.7 | |
3|5 | |
5.25 | |
13.5 | |
±1LSB | |
±1.5LSB | |
70dB(Min) | |
12 | |
Yes | |
Yes | |
No | |
-40 | |
85 | |
Tape and Reel | |
Commercial | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) |
Verpackungsbreite | 4.4 |
Verpackungslänge | 5 |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP |
16 | |
Leitungsform | Gull-wing |
A must-have for data processing uses, this AD7924BRUZ-REEL ADC made by Analog Devices will translate analog electrical signals. This device's digital interface is serial (spi, qspi, microwire). Its maximum power dissipation is 13.5 mW. It has a single-ended input signal. This device is based on SAR architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of 2.5 V/5V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |