Analog DevicesAD7989-1BCPZ-R2A/D-W
1-Channel Single ADC SAR 100ksps 18-bit Serial 10-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
18bit | |
1 | |
1 | |
100ksps | |
Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Differential | |
External | |
Bipolar | |
Single | |
±5V | |
2.375 | |
2.5 | |
2.625 | |
0.7 | |
0.86 | |
±2LSB | |
±0.023%FSR | |
98dB(Typ) | |
18 | |
Yes | |
No | |
No | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.73 |
Verpackungsbreite | 3 |
Verpackungslänge | 3 |
Leiterplatte geändert | 10 |
Standard-Verpackungsname | CSP |
Lieferantenverpackung | LFCSP EP |
10 | |
Leitungsform | No Lead |
This AD7989-1BCPZ-R2 made by Analog Devices ADC is great for converting continuous analog signals into digital data. This device is based on SAR architecture. Its maximum power dissipation is 0.86 mW. This device's digital interface is serial (3-wire, 4-wire, spi, qspi, microwire). It has a differential input signal. This ADC has a resolution of 18bit. This ADC has an input voltage of ±5 V. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |