Analog DevicesAD7995YRJZ-0500RL7A/D-W
3/4 Channel Single ADC SAR 140ksps 10-bit Serial 8-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.15 mm |
Verpackungsbreite | 1.6 mm |
Verpackungslänge | 2.9 mm |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
8 | |
Leitungsform | Gull-wing |
Need to convert your analog signals to digital signals? This AD7995YRJZ-0500RL7 ADC from Analog Devices will get the job done. It has a single-ended input signal. This device is based on SAR architecture. Its maximum power dissipation is 4.4 mW. This device's digital interface is serial (2-wire, i2c). This ADC has a resolution of 10bit. This ADC has an input voltage of 5.5 V. This ADC has a temperature range of -40 °C to 125 °C.
EDA / CAD Models |