Analog DevicesAD8400ARZ100Digitalpotenziometer
Digital Potentiometer 100kOhm 256POS Volatile Linear 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
AD8400ARZ100 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) mm |
Verpackungsbreite | 4(Max) mm |
Verpackungslänge | 5(Max) mm |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
8 | |
Leitungsform | Gull-wing |
Adjust the resistance with accuracy by using this AD8400ARZ100 digital potentiometer from Analog Devices. This digital potentiometer has a temperature range of -40 °C to 125 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |