Analog DevicesAD8402ANZ10Digitalpotenziometer
Digital Potentiometer 10kOhm 256POS Volatile Linear 14-Pin PDIP N Tube
Compliant | |
EAR99 | |
Active | |
AD8402ANZ10 | |
Automotive | No |
PPAP | No |
Linear | |
2 | |
256 | |
Volatile | |
10 | |
2.7 | |
3|5 | |
5.5 | |
0.9(Typ) | |
Single | |
-40 | |
125 | |
Extended Industrial | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 3.3 |
Verpackungsbreite | 6.35 |
Verpackungslänge | 19.05 |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP N |
14 | |
Leitungsform | Through Hole |
Need to adjust the resistance in your application, use the AD8402ANZ10 digital potentiometer from Analog Devices. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |