Analog DevicesAD8403AR10Digitalpotenziometer
Digital Potentiometer 10kOhm 256POS Volatile Linear 24-Pin SOIC W Tube
Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.35(Max) |
Verpackungsbreite | 7.6(Max) |
Verpackungslänge | 15.6(Max) |
Leiterplatte geändert | 24 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC W |
24 | |
Leitungsform | Gull-wing |
Use almost any kind of profile you want with the AD8403AR10 digital potentiometer from Analog Devices when adjusting resistance in your product. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |