Analog DevicesAD9164-FMCB-EBZDatenkonvertierung, Entwicklungsplatinen und -kits

16-Bit, 12 GSPS, RF Digital-to-Analog, and direct digital synthesizer evaluation board based on AD9164. With the FMC connector

16-Bit, 12 GSPS, RF Digital-to-Analog, and direct digital synthesizer evaluation board with the FMC connector

The AD9161, AD9162, AD9163, and AD9164 evaluation boards are all FMC form-factor boards with FMC connector that complies to the Vita 57.1 standard. There are three variants of the board (-FMC, -FMCB, -FMCC) that accommodate slightly different Bills of Material (BOMs).

The AD9164 is a high performance, 16-bit DAC and direct digital synthesizer (DDS) that supports update rates to 6 GSPS. The DAC core is based on a quad-switch architecture coupled with a 2× interpolator filter that enables an effective DAC update rate of up to 12 GSPS in some modes. The high dynamic range and bandwidth makes these DACs ideally suited for the most demanding high-speed radio frequency (RF) DAC applications.

Block Diagram:  

Features:

  • DAC update rate up to 12 GSPS (minimum)

  • Direct RF synthesis at 6 GSPS (minimum)

    • DC to 2.5 GHz in baseband mode

    • DC to 6 GHz in 2× nonreturn-to-zero (NRZ) mode

  • 1.5 GHz to 7.5 GHz in Mix-Mode

  • Bypassable interpolation 2×, 3×, 4×, 6×, 8×, 12×, 16×, 24×

  • Excellent dynamic performance

  • Fast frequency hopping

Applications:

  • Broadband communications systems DOCSIS 3.1 CMTS/ video on demand (VOD)/edge quadrature amplitude modulation (EQAM)

  • Wireless communications infrastructure W-CDMA, LTE, LTE-A, point to point

Compatible FPGA Boards :

Related ADI parts: 

  • AD9164: 16-Bit, 12 GSPS, RF Digital-to-Analog, and direct digital synthesizer 

Reference Documentation: 

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    10 Wochen
    • Price: