Analog DevicesAD9203ARUZRL7A/D-W

1-Channel Single ADC Pipelined 40Msps 10-bit Parallel 28-Pin TSSOP T/R

Get optimal performance without sacrificing speed or accuracy with this AD9203ARUZRL7 ADC from Analog Devices! This device's digital interface is parallel. It has a single-ended and differential input signal. This device is based on Pipelined architecture. This ADC has a resolution of 10bit. This ADC has an input voltage of 2 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.

Import TariffMay apply to this part

Auf Lager: 1.446 Stück

Regional Inventory: 446

    Total11,62 €Price for 1

    446 auf Lager: heute versandbereit

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2224+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      446
      Country Of origin:
      Philippinen
         
      • Price: 11,6199 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2224+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 446 Stück
      • Price: 11,6199 €
    • (1000)

      Versand in vsl. 3 Tagen

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      10 Wochen
      • In Stock: 1.000 Stück
      • Price: 7,9957 €