50% Off
Analog DevicesAD9251BCPZ-65A/D-W
2-Channel Dual ADC Pipelined 65Msps 14-bit Parallel 64-Pin LFCSP EP Tray
Compliant | |
3A991c.3. | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.83 |
Verpackungsbreite | 9 |
Verpackungslänge | 9 |
Leiterplatte geändert | 64 |
Standard-Verpackungsname | CSP |
Lieferantenverpackung | LFCSP EP |
64 | |
Leitungsform | No Lead |
If you need to translate continuous analog signals into digital data then Analog Devices offers AD9251BCPZ-65 ADC to handle that with ease. This device is based on Pipelined architecture. Its maximum power dissipation is 176.7 mW. It has a differential input signal. This device's digital interface is parallel|serial (spi). This ADC has a resolution of 14bit. This ADC has an input voltage of 2 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |