Analog DevicesAD9273BBCZ-25Analoges Frontend
AFE General Purpose 8 ADC 12bit 1.8V/3V 144-Pin CSBGA Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | Yes |
PPAP | No |
General Purpose | |
General Purpose | |
8 | |
8 | |
1 | |
50000(Max) | |
12 | |
Serial|LVDS | |
1.7|2.7 | |
1.8|3 | |
1.9|3.6 | |
0.733Vp-p(Typ) | |
158 | |
Analog | |
-40 | |
85 | |
Industrial | |
Tray | |
Befestigung | Surface Mount |
Verpackungshöhe | 1 mm |
Verpackungsbreite | 10 mm |
Verpackungslänge | 10 mm |
Leiterplatte geändert | 144 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | CSBGA |
144 | |
Leitungsform | Ball |
Analog Devices' general purpose AD9273BBCZ-25 analog front end is a must have when converting analog sensors to digital signals. This AFE has a resolution of 12 bit. This device's minimum operating supply voltage of 1.7|2.7 V, while its maximum is 1.9|3.6 V. This AFE has a minimum operating temperature of -40 °C and a maximum of 85 °C. The component will be shipped in tray format. This device uses analog power. It has 8 channels per chip.
EDA / CAD Models |