Analog DevicesAD9273BBCZ-50Analoges Frontend
AFE General Purpose 8 ADC 12bit 1.8V/3V 144-Pin CSBGA Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | Yes |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1 mm |
Verpackungsbreite | 10 mm |
Verpackungslänge | 10 mm |
Leiterplatte geändert | 144 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | CSBGA |
144 | |
Leitungsform | Ball |
Say good-bye to poor analog to digital conversions from the use of this general purpose AD9273BBCZ-50 analog front end developed by Analog Devices. This AFE has a resolution of 12 bit. This device has a minimum operating supply voltage of 1.7|2.7 V and a maximum of 1.9|3.6 V. This AFE has a minimum operating temperature of -40 °C and a maximum of 85 °C. The item will be shipped in tray orientation. It has 8 channels per chip. This device uses analog power.
EDA / CAD Models |