Analog DevicesAD9273BSVZ-25Analoges Frontend
AFE General Purpose 8 ADC 12bit 1.8V/3V 100-Pin TQFP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| General Purpose | |
| 8 | |
| 8 | |
| 1 | |
| 50000(Max) | |
| 12 | |
| Serial|LVDS | |
| 1.7|2.7 | |
| 1.8|3 | |
| 1.9|3.6 | |
| 0.733Vp-p(Typ) | |
| 158 | |
| Analog | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 mm |
| Verpackungsbreite | 14 mm |
| Verpackungslänge | 14 mm |
| Leiterplatte geändert | 100 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | TQFP EP |
| 100 | |
| Leitungsform | Gull-wing |
Interfacing between digital systems and analog circuitry has never been easier with general purpose AD9273BSVZ-25 analog front end from Analog Devices. This AFE has a resolution of 12 bit. This device's minimum operating supply voltage of 1.7|2.7 V, while its maximum is 1.9|3.6 V. This AFE has a temperature range of -40 °C to 85 °C. This component will be shipped in tray format. This device uses analog power. It has 8 channels per chip.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
