Analog DevicesAD9444BSVZ-80A/D-W
1-Channel Single ADC Pipelined 80Msps 14-bit Parallel 100-Pin TQFP EP Tray
| Compliant | |
| 3A991c.3. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 14bit | |
| 1 | |
| 1 | |
| 80Msps | |
| Parallel | |
| Voltage | |
| Differential | |
| Internal|External | |
| Unipolar | |
| Single | |
| 2Vp-p | |
| 3.14/4.75 | |
| 3.3/5 | |
| 3.46/5.25 | |
| 1400 | |
| ±1.7LSB | |
| 3%FSR | |
| 74dB(Typ) | |
| 14 | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 mm |
| Verpackungsbreite | 14 mm |
| Verpackungslänge | 14 mm |
| Leiterplatte geändert | 100 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | TQFP EP |
| 100 | |
| Leitungsform | Gull-wing |
Easily perform calculations on real world physical signals such as light and temperature by using this AD9444BSVZ-80 ADC from Analog Devices to convert those analog signals into digital data that a computer can read. This device's digital interface is parallel. Its maximum power dissipation is 1400 mW. This device is based on Pipelined architecture. It has a differential input signal. This ADC has a resolution of 14bit. This ADC has an input voltage of 2 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
