Analog DevicesAD9467XCPZ-250A/D-W
1-Channel Single ADC Pipelined 250Msps 16-bit Parallel/LVDS
Compliant | |
3A001a.5.a.5. | |
Unconfirmed | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
Pipelined | |
16bit | |
1 | |
1 | |
250Msps | |
LVDS|Parallel | |
Voltage | |
Differential | |
External|Internal | |
Single | |
2.5Vp-p | |
1.7/1.75/3 | |
1.8/3.3 | |
1.85/1.9/3.6 | |
1330 | |
1450 | |
-11.8/9.5LSB | |
-3.5/2.5%FSR | |
76.4dBFS(Typ) | |
Yes | |
No | |
No | |
-40 | |
85 | |
Industrial |