Analog DevicesAD9649BCPZ-40A/D-W
1-Channel Single ADC Pipelined 40Msps 14-bit Parallel/Serial 32-Pin LFCSP EP Tray
Compliant | |
3A991c.3. | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.83 |
Verpackungsbreite | 5 |
Verpackungslänge | 5 |
Leiterplatte geändert | 32 |
Standard-Verpackungsname | CSP |
Lieferantenverpackung | LFCSP EP |
32 | |
Leitungsform | No Lead |
Do you need to perform calculations on real world physical signals such as light or temperature? Then use this AD9649BCPZ-40 ADC from Analog Devices to convert those analog signals to digital data that a computer can read! This device's digital interface is parallel|serial (spi). It has a differential input signal. This device is based on Pipelined architecture. This ADC has a resolution of 14bit. This ADC has an input voltage of 2 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |