Analog DevicesAD974ARSZA/D-W
4-Channel Single ADC 200ksps 16-bit Serial 28-Pin SSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.75 mm |
Verpackungsbreite | 5.3 mm |
Verpackungslänge | 10.2 mm |
Leiterplatte geändert | 28 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SSOP |
28 | |
Leitungsform | Gull-wing |
Before converting analog signals into digital data that a computer can read, this AD974ARSZ ADC from Analog Devices uses a transducer to convert real world physical signals into analog electrical signals. Its maximum power dissipation is 120 mW. This device's digital interface is serial (spi). It has a single-ended input signal. This ADC has a resolution of 16bit. This ADC has an input voltage of 4V/5V|±10 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |