Analog DevicesAD9785BSVZD/A-W
DAC 2-CH Interpolation Filter 12-bit 100-Pin TQFP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 mm |
| Verpackungsbreite | 14 mm |
| Verpackungslänge | 14 mm |
| Leiterplatte geändert | 100 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | TQFP EP |
| 100 | |
| Leitungsform | Gull-wing |
By using Analog Devices' AD9785BSVZ DAC converter, you'll easily be able to recover important audio and video signals from a digital stream of data. This device's digital interface is parallel. This device is based on Interpolation Filter architecture. It has a current output. This DAC has a resolution of 12bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tray format. This device uses analog and digital power.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
