Meist Gesucht
Analog DevicesAD9789BBCZD/A-W
DAC 1-CH Interpolation Filter 14-bit 164-Pin CSP-BGA Tray
Compliant | |
5A991b.7. | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.89 mm |
Verpackungsbreite | 12 mm |
Verpackungslänge | 12 mm |
Leiterplatte geändert | 164 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | CSP-BGA |
164 | |
Leitungsform | Ball |
AD9789BBCZ data conversion tools from Analog Devices lets you quickly convert computer data from one format to another! This part has a temperature range of -40 °C to 85 °C. The item will be shipped in tray orientation.
EDA / CAD Models |