Analog DevicesAD9822JRSZRLAnaloges Frontend
AFE Video 1 ADC 14bit 5V 28-Pin SSOP T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.75 mm |
Verpackungsbreite | 5.3 mm |
Verpackungslänge | 10.2 mm |
Leiterplatte geändert | 28 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SSOP |
28 | |
Leitungsform | Gull-wing |
Interfacing between digital systems and analog circuitry has never been easier with ccd/cis AD9822JRSZRL analog front end from Analog Devices. This AFE has a resolution of 14 bit. This device's minimum operating supply voltage of 3|4.75 V, while its maximum is 5.25 V. This AFE has a minimum operating temperature of 0 °C and a maximum of 70 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has 3 channels per chip. This device uses analog and digital power.
EDA / CAD Models |