Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1 |
Verpackungsbreite | 4.4 |
Verpackungslänge | 5 |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP |
14 | |
Leitungsform | Gull-wing |
Implement this AD9823KRUZ data conversion tool from Analog Devices to make your input signals recognizable to your computer. This part has a temperature range of -25 °C to 85 °C. This device comes in tube packaging.
EDA / CAD Models |