Analog DevicesAD9883ABSTZ-110Analoges Frontend
AFE Video 3 ADC 8bit 3.3V 80-Pin LQFP Tray
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Video | |
3 | |
3 | |
8 | |
Serial (2-Wire) | |
3 | |
3.3 | |
3.6 | |
1Vp-p(Min) | |
180 | |
Analog | |
-40 | |
85 | |
Tray | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.4 |
Verpackungsbreite | 14 |
Verpackungslänge | 14 |
Leiterplatte geändert | 80 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | LQFP |
80 | |
Leitungsform | Gull-wing |
If you require your analog signals to be converted into digital data then this AD9883ABSTZ-110 ADC from Analog Devices is perfect. Its maximum power dissipation is 700 mW. It has a single-ended input signal. This device's digital interface is parallel. This ADC has a resolution of 8bit. This ADC has an input voltage of 1 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |