Analog DevicesAD9979BCPZAnaloges Frontend
AFE Video 1 ADC 14bit 1.8V 48-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
NRND | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
CCD | |
Video | |
1 | |
1 | |
1 | |
65000(Max) | |
14 | |
Parallel | |
1.6 | |
1.8 | |
2 | |
1.4Vp-p(Typ) | |
48 | |
Analog|Digital | |
-25 | |
85 | |
Tray | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.83 |
Verpackungsbreite | 7 |
Verpackungslänge | 7 |
Leiterplatte geändert | 48 |
Standard-Verpackungsname | CSP |
Lieferantenverpackung | LFCSP EP |
48 | |
Leitungsform | No Lead |
Do you have any sort of real time sensor? This ccd AD9979BCPZ analog front end manufactured from Analog Devices is going to be a must. This AFE has a resolution of 14 bit. This device's minimum operating supply voltage of 1.6 V, while its maximum is 2 V. This AFE has a temperature range of -25 °C to 85 °C. The component will be shipped in tray format. This device uses analog and digital power. It has a single channel per chip.
EDA / CAD Models |